Bourns 4420P-3-331/471 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Depth | 10.34mm |
| Height | 0.114inch |
| Lead Pitch | 1.27mm |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 36 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 115mW |
| Resistance | 470R |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-3-331/471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.