Bourns 4420P-601-250/500L technical specifications.
| Attenuation Value | -3dB |
| Package/Case | SOIC |
| Depth | 10.34mm |
| ESD Protection | No |
| Impedance | 25R |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 601 |
| Termination | Gull Wing |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-601-250/500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.