Bourns 4420P-T01-100LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T01-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.