Bourns 4420P-T03-221/271 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 36 |
| Packaging | Rail/Tube |
| Power Per Element | 115mW |
| Resistance | 220R |
| Series | 4400P |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T03-221/271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.