Bourns 4420P-T03-330/390 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 36 |
| Packaging | Rail/Tube |
| Power Per Element | 115mW |
| Resistance | 33R |
| Series | 4400P |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T03-330/390 to view detailed technical specifications.
No datasheet is available for this part.