Bourns 4420P-T03-330/470 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Depth | 10.34mm |
| Length | 12.95mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 36 |
| Packaging | Rail/Tube |
| Power Per Element | 115mW |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T03-330/470 to view detailed technical specifications.
No datasheet is available for this part.