Bourns 4420P-T06-250/500L technical specifications.
| Attenuation Value | -3dB |
| Capacitance | 50pF |
| Package/Case | SOIC |
| Contact Plating | Tin |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Length | 12.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Series | 601 |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T06-250/500L to view detailed technical specifications.
No datasheet is available for this part.