Bourns 4420P-T06-270/101 technical specifications.
| Package/Case | SOIC |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Series | 601 |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T06-270/101 to view detailed technical specifications.
No datasheet is available for this part.