The Bourns 4604M-901560 is a three-channel ceramic network capacitor with a capacitance of 56pF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed from C0G dielectric material. The capacitor is housed in a single-in-line (SIP) package with a terminal pitch of 2.54mm and a size of 10.11mm x 3.81mm x 6.35mm. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Bourns 4604M-901560 technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 10.11 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4604M-901560 to view detailed technical specifications.
No datasheet is available for this part.