Bourns 4604M-904-183LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 10.11 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Manufacturer Series | 900 |
| Capacitance | 0.018 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 4604M-904-183LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.