Bussed thick film resistor network featuring 3 isolated elements, each with 10kR resistance and 2% tolerance. This component offers a power rating of 200mW per element and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C with a TCR of ±100ppm/°C, it is housed in a 4-pin SIP package with a 2.54mm lead pitch for through-hole mounting. Conformal coating provides environmental protection.
Bourns 4604X-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 10.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-101-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.