The Bourns 4604X-101-750LF is a bussed resistor network with three resistors in a single package. It has a resistance of 75 ohms and a tolerance of 2%. The network is designed for through hole mounting and has a power rating of 200 milliwatts. It is manufactured using THICK FILM technology and is available in a bulk packaging quantity of 100 units. The resistor network operates within a temperature range of -55°C to 125°C.
Bourns 4604X-101-750LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 10.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-101-750LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.