
The Bourns 4604X-102-473 is a 2-resistor SIP isolated component with a resistance of 47kR and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and has a power per element of 500mW. The resistors are packaged in a SIP format with a lead pitch of 2.54mm.
Bourns 4604X-102-473 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 100 |
| Power Per Element | 500mW |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4604X-102-473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
