
The 4605M-101-101LF is a 4-element bussed resistor array from Bourns, featuring a resistance of 100R with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and has a power per element of 250mW. The resistors are packaged in a SIP format with a lead pitch of 2.54mm. This product is RoHS compliant and available in bulk packaging.
Bourns 4605M-101-101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605M-101-101LF to view detailed technical specifications.
No datasheet is available for this part.
