Bourns 4605M-101-102 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Power Per Element | 250mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 4600M |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4605M-101-102 to view detailed technical specifications.
No datasheet is available for this part.