Bourns 4605X-101-103 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.2inch |
| Lead Pitch | 2.49mm |
| Length | 0.498inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4605X-101-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.