The Bourns 4605X-AP1-502LF is a 4-element bussed resistor network with a resistance of 5kΩ and a power rating of 200mW. It is constructed using THICK FILM technology and is packaged in a SIP format. The network is designed for through-hole mounting and has a terminal pitch of 2.54mm. The resistor network is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Bourns 4605X-AP1-502LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Length | 12.65mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4605X-AP1-502LF to view detailed technical specifications.
No datasheet is available for this part.