Bourns 4606 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 190mR |
| Inductance | 2.4uH |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 56 |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.