Bourns 4606H-AP2-561 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Package Quantity | 1000 |
| Power Per Element | 500mW |
| Resistance | 560R |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4606H-AP2-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.