Bourns 4606M-901-104LF technical specifications.
| Capacitance | 100nF |
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 3.81mm |
| Dielectric | X7R |
| Lead Diameter | 0.508mm |
| Length | 15.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 5 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 900 |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606M-901-104LF to view detailed technical specifications.
No datasheet is available for this part.