Bourns 4606M-AP2-503LF technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 50kR |
| Series | 4600M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606M-AP2-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.