
Bussed resistor network featuring thick film technology for 100 Ohm resistance with a 2% tolerance. This component offers a 100V voltage rating and 200mW power per element, suitable for through-hole mounting in a SIP package. Operating across a -55°C to 125°C temperature range, it includes 5 isolated resistor elements and 6 contacts with a 2.54mm terminal pitch.
Bourns 4606X-101-101LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.