Bussed resistor network, 1M resistance, 2% tolerance, 100V voltage rating. Features thick film technology, SIP package, and through-hole mounting. Operates from -55°C to 125°C with 200mW power per element. Includes 6 contacts, 5 elements, and 5 resistors with a 2.54mm terminal pitch. Lead-free and RoHS compliant.
Bourns 4606X-101-105LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.