
Six-pin, through-hole mounted resistor network featuring five isolated 1.2kΩ thick film elements, each with 2% tolerance and 200mW power rating. This bussed circuit array operates within a -55°C to 125°C temperature range and has a 100V DC rating. The component is lead-free, RoHS compliant, and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4606X-101-122LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-122LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
