The 4606X-101-184LF is a 6-element bussed resistor network from Bourns, featuring a voltage rating of 100V and a power per element of 200mW. It has a tolerance of 2% and is designed for through hole mounting. The network is packaged in a SIP package with a lead pitch of 2.54mm and a length of 15.19mm. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Bourns 4606X-101-184LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-184LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.