
Electronic component featuring a 6-pin SIP package for through-hole mounting. This resistor network array offers 5 isolated resistors, each with a 270 Ohm resistance and 2% tolerance. Designed for 100V DC operation, individual elements dissipate up to 200mW. The component operates across a temperature range of -55°C to 125°C and utilizes copper, tin, and silver plating for its contacts.
Bourns 4606X-101-271LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-271LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
