Six-pin, through-hole resistor network featuring five isolated 39 Ohm thick film elements, each rated at 200mW with a 1% tolerance. This bussed circuit array operates within a -55°C to 125°C temperature range and has a 100V DC voltage rating. The component utilizes copper, tin, and silver contact plating and a 2.54mm terminal pitch. It is lead-free and RoHS compliant.
Bourns 4606X-101-390LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-390LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.