Bussed resistor network featuring thick film technology, offering 390 Ohm resistance with a 2% tolerance. This component is rated for 100V DC and 0.75W total power, with each of its 5 isolated elements dissipating 200mW. Designed for through-hole mounting in a SIP package with a 2.54mm terminal pitch, it operates across a temperature range of -55°C to 125°C. The device is RoHS compliant and packaged in bulk.
Bourns 4606X-101-391LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 390R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-391LF to view detailed technical specifications.
No datasheet is available for this part.