Through-hole mount resistor network featuring 5 isolated thick film elements, each rated at 200mW, with a total resistance of 4.7kR and a 2% tolerance. This bussed circuit type, housed in a 6-contact SIP package with a 2.54mm lead pitch, operates across a temperature range of -55°C to 125°C and has a voltage rating of 100V. The component measures 15.19mm in length and 2.49mm in thickness.
Bourns 4606X-101-472 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | Yes |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4606X-101-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.