Bussed resistor network, through-hole mount, featuring thick film technology. Offers 5 isolated resistive elements, each rated at 200mW, with a total power rating of 0.75W. Resistance value is 470kR with a 2% tolerance and a 100ppm/°C temperature coefficient. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V. Packaged in a 6-pin SIP with a 2.54mm terminal pitch.
Bourns 4606X-101-474LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Length | 3.43mm |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-101-474LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.