The Bourns 4606X-101-824 is a 6-element bussed resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 820kΩ and a power per element of 200mW. The network is packaged in a SIP package with a lead pitch of 2.54mm and a thickness of 2.49mm. It is not RoHS compliant and contains lead.
Bourns 4606X-101-824 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 4600X |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4606X-101-824 to view detailed technical specifications.
No datasheet is available for this part.