Six-pin, through-hole mounted resistor network featuring three isolated 18kΩ thick film elements, each with 2% tolerance and 300mW power rating. This RoHS compliant component operates from -55°C to 125°C with a 100V DC voltage rating. The SIP package offers a 2.54mm terminal pitch and dimensions of 0.598" L x 0.098" W x 0.2" H (2.49mm thickness).
Bourns 4606X-102-183LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-183LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.