Isolated resistor network featuring thick film technology and through-hole mounting. Offers 3 isolated resistors with a resistance value of 22 ohms and a tolerance of 2%. Rated for 0.75W total power with 300mW per element, and a voltage rating of 100V. Operates across a temperature range of -55°C to 125°C, with a terminal pitch of 2.54mm. This RoHS compliant component is packaged in a SIP format.
Bourns 4606X-102-220LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.