Isolated resistor network featuring thick film technology and a 2.54mm terminal pitch. This component offers 33 Ohm resistance per element with a 2% tolerance and a 100V voltage rating. Designed for through-hole mounting in a SIP package, it operates across a -55°C to 125°C temperature range and provides 300mW power per element. The 6-pin, 3-resistor array is lead-free and RoHS compliant.
Bourns 4606X-102-330LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-330LF to view detailed technical specifications.
No datasheet is available for this part.