
Isolated resistor network featuring thick film technology and through-hole mounting. This component offers 3.3kΩ resistance per element with a 2% tolerance and a 100V voltage rating. Designed for a wide operating temperature range of -55°C to 125°C, it provides 300mW power dissipation per element. The SIP package has a 2.54mm terminal pitch and is RoHS compliant.
Bourns 4606X-102-332LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-332LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.