6-pin SIP resistor network featuring 3 isolated 3.9kΩ thick film elements, each rated for 300mW. This through-hole component offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range with a 100V DC rating. The RoHS compliant, lead-free device boasts a 2% resistance tolerance.
Bourns 4606X-102-392LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.19mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-102-392LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.