Bourns 4606X-R2R-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | R2R Ladder |
| Height | 0.2inch |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X-R2R-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.