Thick film resistor network featuring 5 elements, each with 1k Ohm resistance and 2% tolerance. This 6-pin SIP component offers a power rating of 200mW per element and operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting with a 2.54mm lead pitch, it utilizes bussed circuitry and a conformal coating. Rated for 100V DC, the component is supplied in bulk packaging.
Bourns 4606X101102 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.598inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1kR |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4606X101102 to view detailed technical specifications.
No datasheet is available for this part.
