Seven-pin single in-line package (SIP) resistor network featuring six isolated 100kΩ thick film resistors, each with 2% tolerance and 200mW power rating. Designed for through-hole mounting, this bussed circuit array operates across a -55°C to 125°C temperature range and supports up to 100V DC. The component measures 17.73mm in length, 2.49mm in depth, and 0.2 inches in height, with a 2.54mm terminal pitch.
Bourns 4607X-101-104LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.49mm |
| Length | 17.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Resistors | 6 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4607X-101-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.