
The Bourns 4608H-102-272 is a 4-resistor SIP isolated network with a resistance of 2.7kR and a power per element of 500mW. It operates over a temperature range of -55°C to 125°C. The resistors are packaged in a SIP format with a lead pitch of 2.54mm.
Bourns 4608H-102-272 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 100 |
| Power Per Element | 500mW |
| Resistance | 2.7kR |
| RoHS Compliant | No |
| Series | 4600H |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4608H-102-272 to view detailed technical specifications.
No datasheet is available for this part.