The 7-channel resistor network has a capacitance of 47pF and a resistance of 100R with a tolerance of 5%. It is packaged in a SIP case and is through-hole mounted. The network operates between -30°C and 85°C and is RoHS compliant. The resistors are plated with copper, tin, and silver, and the dielectric is C0G. The terminal pitch is 2.54mm and the termination is PC Pin.
Bourns 4608H-701-101/470L technical specifications.
| Capacitance | 47pF |
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | C0G |
| ESD Protection | No |
| Lead Diameter | 0.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 7 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608H-701-101/470L to view detailed technical specifications.
No datasheet is available for this part.