The 7-Channel 50V 5% 120R Resistor Network is a Bourns product with a capacitance of 56pF and a resistance of 120R. It is available in a SIP package and is mounted through a hole. The resistor network operates between -30°C and 85°C and is not radiation hardened. It is RoHS compliant and has a tolerance of 5%.
Bourns 4608H-701-121/560L technical specifications.
| Capacitance | 56pF |
| Package/Case | SIP |
| Dielectric | C0G |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 7 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608H-701-121/560L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.