Bourns 4608M-104-221/331L technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Length | 20.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 12 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 200Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608M-104-221/331L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.