This 8-element resistor network features a 6R/1C configuration with a resistance value of 75 Ohms and a tolerance of 20%. It operates within a DC rated voltage of 50VDC and is constructed with a single-in-line design. The network is mounted through a hole and features a PC pin termination style. The package type is SIP, with a terminal pitch of 2.54mm and a number of terminals equal to 8.
Bourns 4608M-801-750103 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 75Ohm |
| Resistance Tolerance | 2% |
| Package/Case | SIP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 8 |
| Number of Elements | 6R/1C |
| Terminal Pitch | 2.54mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4608M-801-750103 to view detailed technical specifications.
No datasheet is available for this part.