Bourns 4608M-901-222LF technical specifications.
| Capacitance | 2.2nF |
| Package/Case | SIP |
| Contact Plating | Copper, Tin, Silver |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 7 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4608M-901-222LF to view detailed technical specifications.
No datasheet is available for this part.