This 7-element ceramic network capacitor features a capacitance of 0.0015uF and a working voltage of 50VDC with a 20% tolerance. It is constructed with ceramic material and has a dielectric of X7R. The capacitor is available in a single-in-line (SIP) package with 8 terminals and a terminal pitch of 2.54mm. It can operate over a temperature range of -55°C to 125°C and is suitable for through-hole mounting.
Bourns 4608M-901152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4608M-901152 to view detailed technical specifications.
No datasheet is available for this part.