This 7-element ceramic X7R network capacitor is rated for 50VDC with a 20% tolerance. It has a dielectric material of ceramic and a type of network. The capacitor measures 20.27mm x 3.81mm x 6.35mm and has a package type of SIP. It can operate between -55°C and 125°C and is mounted through a hole with a PC pin termination style.
Bourns 4608M-901332 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4608M-901332 to view detailed technical specifications.
No datasheet is available for this part.