This 7-element ceramic network capacitor has a capacitance of 0.056uF with a tolerance of 20% and a DC rated voltage of 50VDC. It is constructed in a single-in-line configuration and is mounted through a hole. The capacitor is made of ceramic material with an X7R dielectric and is available in a SIP package with a terminal pitch of 2.54mm. It operates over a temperature range of -55°C to 125°C.
Bourns 4608M-901563 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4608M-901563 to view detailed technical specifications.
No datasheet is available for this part.