The 4608M-901683 is a 7-element ceramic network capacitor from Bourns, featuring a capacitance of 0.068uF with a 20% tolerance and a DC rated voltage of 50VDC. It is constructed as a single-in-line device with a SIP package and is designed for through-hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a dielectric material of X7R ceramic. It is suitable for use in isolated and bused applications.
Bourns 4608M-901683 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4608M-901683 to view detailed technical specifications.
No datasheet is available for this part.