This 6-channel ceramic network capacitor from Bourns features a capacitance of 0.015uF and a working voltage of 50VDC with a 20% tolerance. The capacitor is constructed with a single-in-line design and has a size of 20.27 x 3.81 x 6.35mm. It is available in a SIP package with a terminal pitch of 2.54mm and is suitable for through-hole mounting. The operating temperature range of this capacitor is -55 to 125 degrees Celsius.
Bourns 4608M-904-153 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 20.27 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 4608M-904-153 to view detailed technical specifications.
No datasheet is available for this part.